NXP  1N4148  Small Signal Diode, Single, 75 V, 200 mA, 1 V, 4 ns, 1 A

NXP 1N4148

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 95M7742
  • Manufacturer Part No 1N4148

Product Overview


The 1N4148 is a high-speed Switching Diode features fabricated in planar technology.
  • 4ns Maximum High Switching Speed
  • 450mA Maximum Repetitive Peak Forward Current

Applications

Signal Processing
Back to top

Product Specifications, Documents & More


  • Diode Case Style: DO-204AH
  • Diode Configuration: Single
  • Diode Type: Small Signal
  • Forward Current If(AV): 200mA
  • Forward Surge Current Ifsm Max: 1A
  • Forward Voltage VF Max: 1V
  • MSL: -
  • No. of Pins: 2
  • Operating Temperature Max: 200°C
  • Operating Temperature Min: -65°C
  • Packaging: Ammo Pack
  • Repetitive Reverse Voltage Vrrm Max: 75V
  • Reverse Recovery Time trr Max: 4ns
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 80K0993 - Small Signal Diode, Single, 100 V, 150 mA, 1 V, 4 ns, 500 mA
  • 97W3279 - Small Signal Diode, Single, 75 V, 200 mA, 1 V, 4 ns, 1 A
  • 58K9570 - Small Signal Diode, Single, 100 V, 200 mA, 1 V, 4 ns, 1 A
View all Substitutes

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
80K0993
1N4148.

1N4148.

MULTICOMP

Small Signal Diode, Single, 100 V, 150 mA, 1 V, 4 ns, 500 mA

30,129 

Price for: Each 1

1+ $0.083 10+ $0.069 100+ $0.024 1000+ $0.017

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/4/16
97W3279
1N4148,133

1N4148,133

NXP

Small Signal Diode, Single, 75 V, 200 mA, 1 V, 4 ns, 1 A

1,458,239 

Price for: Full Reel 1

10000+ $0.015 20000+ $0.012 30000+ $0.007

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 9/5/16
Suggested Substitutes
58K9570
1N4148

1N4148

FAIRCHILD SEMICONDUCTOR

Small Signal Diode, Single, 100 V, 200 mA, 1 V, 4 ns, 1 A

86,075 

Price for: Each 1

1+ $0.10 10+ $0.051 100+ $0.018 1000+ $0.012

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/4/16
05R0353
1N4148TR

1N4148TR

FAIRCHILD SEMICONDUCTOR

Small Signal Diode, Single, 100 V, 200 mA, 1 V, 4 ns, 4 A

4,043 

Price for: Cut Tape 1

1+ $0.063 10+ $0.052 100+ $0.018 1000+ $0.013

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/7/16
83C2426
1N4148TR

1N4148TR

FAIRCHILD SEMICONDUCTOR

Small Signal Diode, Single, 100 V, 200 mA, 1 V, 4 ns, 4 A

220,000 

Price for: Full Reel 1

10000+ $0.009 25000+ $0.008 50000+ $0.006

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/28/16
83C2425
1N4148TA

1N4148TA

FAIRCHILD SEMICONDUCTOR

Small Signal Diode, Single, 100 V, 200 mA, 1 V, 4 ns, 4 A

4,708 

Price for: Each 1

1+ $0.10 10+ $0.051 100+ $0.018 1000+ $0.012

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/4/16
10M2940
1N4148

1N4148

NTE ELECTRONICS

Small Signal Diode, Switching, Single, 75 V, 300 mA, 1 V, 4 ns, 1 A

0

Price for: Each 1

100+ $0.067 500+ $0.066 1000+ $0.064 2000+ $0.061

Buy
    More stock available week commencing 3/7/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought