Low

NXP  1N4148,133  DIODE, SMALL SIGNAL, 100V, DO-35

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NXP
  • Newark Part No.: 85K7886
  • Manufacturer Part No 1N4148,133

Product Information


  • Diode Case Style: DO-35
  • Diode Type: Small Signal
  • Forward Current If(AV): 200mA
  • Forward Surge Current Ifsm Max: 4A
  • Forward Voltage VF Max: 1V
  • MSL: -
  • No. of Pins: 2
  • Operating Temperature Max: 200°C
  • Operating Temperature Min: -65°C
  • Packaging: Each
  • Repetitive Reverse Voltage Vrrm Max: 100V
  • Reverse Recovery Time trr Max: 4ns
  • SVHC: To Be Advised

Availability

Availability:  10,629

(Available until stock is exhausted)


  • 10,629 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.081

Buy

Price

Quantity List Price
1 - 9 $0.081
10 - 24 $0.072
25 - 99 $0.065
100 - 249 $0.047
250 - 499 $0.028
500 - 999 $0.023
1000 - 2499 $0.016
2500 - 999999999 $0.014

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
58K9570
1N4148
Technical Data Sheet}   Product Traceability

1N4148

FAIRCHILD SEMICONDUCTOR

SMALL SIGNAL DIODE 100V 200mA DO-35

SMALL SIGNAL DIODE 100V 200mA DO-35; Diode Type:Small Signal; Forward Current If(AV):200mA; Repetitive Reverse Voltage Vrrm Max:100V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:1A ;RoHS Compliant: Yes

  Write a Review | Ask a Question

63,438

1+ $0.103 10+ $0.053 100+ $0.019 1000+ $0.013 more…

Buy
  • 63,438 in stock for same day shipping

see cut-off times

 
Check more stock
  • 134,431 Further stock expected to ship on Aug 27, 2014
  • Supplier lead time 8 weeks
70R9645
1N4148,133
Packaging / Drawing / Footprint Technical Data Sheet}   Product Traceability

1N4148,133

NXP

HI SPEED DIODE, 100V, DO-35

HI SPEED DIODE, 100V, DO-35; Diode Type:Ultrafast Recovery; Forward Current If(AV):200mA; Repetitive Reverse Voltage Vrrm Max:100V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:4A ;RoHS Compliant: Yes

  Write a Review | Ask a Question

75,322

1+ $0.098 10+ $0.087 25+ $0.079 100+ $0.057 more…

Buy
  • 75,322 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 7 weeks
85W2878
1N4148,133
Technical Data Sheet}  

1N4148,133

NXP

DIODE, SMALL SIGNAL, 200mA, 100V, DO-204AH-2, FULL REEL

DIODE, SMALL SIGNAL, 200mA, 100V, DO-204AH-2, FULL REEL; Diode Type:Switching; Forward Current If(AV):200mA; Repetitive Reverse Voltage Vrrm Max:100V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns; No. of Pins:2; MSL:-;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

10000+ $0.021 20000+ $0.016 30000+ $0.01

Buy
 
Check more stock
    Supplier lead time 18 weeks
Contact me when back in stock
75R0915
1N4148,113
Technical Data Sheet}  

1N4148,113

NXP

SWITCHING DIODE, 100mA, 100V, DO-35

SWITCHING DIODE, 100mA, 100V, DO-35; Diode Type:Switching; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):100mA; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2500+ $0.017

Buy
    Supplier lead time 12 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

70R9644
1N4148,113
Technical Data Sheet}  

1N4148,113

NXP

DIODE, FULL REEL

DIODE, FULL REEL; Diode Type:Switching; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):100mA; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns; Operating Temperature Max:200°C;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1+ $0.008

Buy
    Supplier lead time 7 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

70R9646
1N4148,143

1N4148,143

NXP

1N4148/ALF2/AMMOA26

1N4148/ALF2/AMMOA26

  Write a Review | Ask a Question

0

5000+ $0.013

Buy
    Supplier lead time 11 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
80K0993
1N4148.
Technical Data Sheet}  

1N4148.

MULTICOMP

SMALL SIGNAL DIODE 100V 150mA DO-35

SMALL SIGNAL DIODE 100V 150mA DO-35; Diode Type:Small Signal; Forward Current If(AV):150mA; Repetitive Reverse Voltage Vrrm Max:100V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:2A ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

26,227

1+ $0.027 250+ $0.024 500+ $0.022 1000+ $0.019 more…

Buy
  • 26,227 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 27 weeks
05R0353
1N4148TR
Technical Data Sheet}   Product Traceability

1N4148TR

FAIRCHILD SEMICONDUCTOR

SMALL SIGNAL DIODE 100V 200mA DO-35

SMALL SIGNAL DIODE 100V 200mA DO-35; Diode Type:Small Signal; Forward Current If(AV):200mA; Repetitive Reverse Voltage Vrrm Max:100V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:1A ;RoHS Compliant: Yes

  Write a Review | Ask a Question

24,791

1+ $0.067 10+ $0.055 100+ $0.02 1000+ $0.013 more…

Buy
  • 24,791 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 7 weeks
83C2426
1N4148TR
Technical Data Sheet}   Product Traceability

1N4148TR

FAIRCHILD SEMICONDUCTOR

SMALL SIGNAL DIODE 100V 200mA DO-35, FULL REEL

SMALL SIGNAL DIODE 100V 200mA DO-35, FULL REEL; Diode Type:Small Signal; Forward Current If(AV):200mA; Repetitive Reverse Voltage Vrrm Max:100V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns; Diode Case Style:DO-35 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

150,000

1+ $0.006

Buy
  • 150,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 6 weeks
10M2940
1N4148
Technical Data Sheet}  

1N4148

NTE ELECTRONICS

SWITCHING DIODE, 100V, 300mA, DO-35

SWITCHING DIODE, 100V, 300mA, DO-35; Diode Type:Small Signal; Forward Current If(AV):300mA; Repetitive Reverse Voltage Vrrm Max:75V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:2A ;RoHS Compliant: Yes

  Write a Review | Ask a Question

355

1+ $0.071 100+ $0.067 500+ $0.066 1000+ $0.064 more…

Buy

(Available until stock is exhausted)

  • 355 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought