NXP  1N4148,133  Small Signal Diode, Single, 100 V, 200 mA, 1 V, 4 ns, 4 A

NXP 1N4148,133

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 70R9645
  • Manufacturer Part No 1N4148,133

Product Overview


The 1N4148,133 is a high-speed Switching Diode fabricated in planar technology, very low capacitance. This switching diode is suitable for general purposes.
  • 500mW Total power dissipation
  • 4pF Capacitance

Applications

Power Management
Back to top

Product Specifications, Documents & More


  • Diode Case Style: DO-204AH
  • Diode Configuration: Single
  • Diode Type: Switching
  • Forward Current If(AV): 200mA
  • Forward Surge Current Ifsm Max: 500mA
  • Forward Voltage VF Max: 1V
  • MSL: -
  • No. of Pins: 2
  • Operating Temperature Max: 200°C
  • Operating Temperature Min: -65°C
  • Packaging: Cut Tape
  • Repetitive Reverse Voltage Vrrm Max: 100V
  • Reverse Recovery Time trr Max: 4ns
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 97W3279 - Small Signal Diode, Single, 75 V, 200 mA, 1 V, 4 ns, 1 A
  • 80K0993 - Small Signal Diode, Single, 100 V, 150 mA, 1 V, 4 ns, 500 mA

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
97W3279
1N4148,133

1N4148,133

NXP

Small Signal Diode, Single, 75 V, 200 mA, 1 V, 4 ns, 1 A

1,458,239 

Price for: Full Reel 1

10000+ $0.015 20000+ $0.012 30000+ $0.007

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 9/5/16
Suggested Substitutes
80K0993
1N4148.

1N4148.

MULTICOMP

Small Signal Diode, Single, 100 V, 150 mA, 1 V, 4 ns, 500 mA

29,741 

Price for: Each 1

1+ $0.083 10+ $0.069 100+ $0.024 1000+ $0.017

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/4/16

Customers Also Bought