Low

NXP  1N4148,133  DIODE, SMALL SIGNAL, 200mA, 100V, DO-204AH-2, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NXP
  • Newark Part No.: 85W2878
  • Manufacturer Part No 1N4148,133

Product Information


  • Diode Case Style: DO-204AH
  • Diode Type: Switching
  • Forward Current If(AV): 200mA
  • Forward Surge Current Ifsm Max: 4A
  • Forward Voltage VF Max: 1V
  • MSL: -
  • No. of Pins: 2
  • Operating Temperature Max: 200°C
  • Packaging: Tape & Reel
  • Repetitive Reverse Voltage Vrrm Max: 100V
  • Reverse Recovery Time trr Max: 4ns
  • SVHC: No SVHC (16-Jun-2014)

Availability

Availability:
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 6/8/15

Contact me when back in stock

Substitutes

  • 70R9645 - NXP-1N4148,133-HI SPEED DIODE, 100V, DO-35
  • 95M7742 - NXP-1N4148-DIODE, 1N4148 AMMO-BOX 10K
  • 93X4725 - NXP-1N4148,113-DIODE, 1N4148 AMMO-BOX 10K, FULL REEL
View all Substitutes

Price for: Tape & Reel Full 1

Minimum order quantity: 10000

Order multiple quantity: 10000

Price: $0.021

Buy

Price

Quantity List Price
10000 - 19999 $0.021
20000 - 29999 $0.016
30000+ $0.01

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
70R9645
1N4148,133

1N4148,133

NXP

HI SPEED DIODE, 100V, DO-35

HI SPEED DIODE, 100V, DO-35; Forward Current If(AV):200mA; Repetitive Reverse Voltage Vrrm Max:100V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:4A; Operating Temperature Max:200°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

55,811

1+ $0.098 10+ $0.087 25+ $0.079 100+ $0.057 more…

Buy
  • 55,811 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/23/15
95M7742
1N4148

1N4148

NXP

DIODE, 1N4148 AMMO-BOX 10K

DIODE, 1N4148 AMMO-BOX 10K; Forward Current If(AV):200mA; Repetitive Reverse Voltage Vrrm Max:75V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:500mA; Operating Temperature Max:200°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

25

1+ $76.30 10+ $71.55 25+ $66.81 100+ $63.36 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 3/16/15
93X4725
1N4148,113

1N4148,113

NXP

DIODE, 1N4148 AMMO-BOX 10K, FULL REEL

DIODE, 1N4148 AMMO-BOX 10K, FULL REEL; Diode Type:Switching; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):100mA; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns; Forward ;RoHS Compliant: Yes

  Write a Review | Ask a Question

60,000

10000+ $0.018 20000+ $0.013 30000+ $0.008

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 3/9/15
Suggested Substitutes
80K0993
1N4148.

1N4148.

MULTICOMP

SMALL SIGNAL DIODE 100V 150mA DO-35

SMALL SIGNAL DIODE 100V 150mA DO-35; Forward Current If(AV):150mA; Repetitive Reverse Voltage Vrrm Max:100V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:2A; Diode Case Style:DO-35 ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

38,407

1+ $0.024 250+ $0.022 500+ $0.02 1000+ $0.018 more…

Buy
  • 38,407 in stock for same day shipping

see cut-off times

 
Check more stock
  • 4,433 Further stock expected to ship on Feb 12, 2015
  • Per the manufacturer, more stock expected week of 8/3/15
70R9646
1N4148,143

1N4148,143

NXP

1N4148/ALF2/AMMOA26

1N4148/ALF2/AMMOA26

  Write a Review | Ask a Question

0

5000+ $0.013

Buy
    Per the manufacturer, more stock expected week of 4/20/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought