Low

NVS TECHNOLOGIES  NV08C-CSM  MOD, GPS / GLONASS / GALILEO / COMPASS, LBS, M2M

NVS TECHNOLOGIES NV08C-CSM
Technical Data Sheet (1.76MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

NV08C-CSM is a fully integrated multi-constellation satellite navigation receiver. Its fully compatible with GPS, GLONASS and future global navigation satellite systems (GNSS), GALILEO and COMPASS, as well as Satellite Based Augmentation Systems (SBAS), EGNOS, WAAS and MSAS. The NV08C-CSM device is specifically designed for use in LBS and M2M applications, demanding low cost, low power consumption, small form factor and uncompromised performance. Tracking satellites from multiple GNSS constellations ensures much higher availability of navigation signals when compared to single constellation alternatives, providing increased performance, accuracy and reliability to devices used in urban and industrial environments. A variety of interfaces, flexible power supply options, and a supply voltage for an active antenna are provided. This very compact and fully featured GNSS receiver can be integrated on a low cost 2 or 4 layer PCB with minimum additional passive components.
  • Two RF channels (GPS and GLONASS) and 3 stage SAW filtration for better noise immunity
  • GPS, GLONASS, GALILEO, COMPASS, SBAS L1 signals
  • Compact 20mm x 26mm x 2.5mm design for SMT assembly
  • 32 GNSS tracking channels
  • Assisted GNSS option supported
  • Various dead reckoning options
  • 200K correlators ensures small TTFF and high signal sensitivity
  • RAIM support
  • NMEA 0183 (IEC 1162), BINR, RTCM SC 104 data protocols
  • 24mW at low power Time to Time Fix (TTTF) Mode

 

Product Information

Protocol:
Supply Voltage Min:
3V
Supply Voltage Max:
5.5V
No. of Channels:
32Channels
Frequency RF:
26MHz
Position Accuracy:
2.5m
Module Interface:
I2C, SPI, UART
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Security;
  • Wireless;
  • Industrial;
  • Consumer Electronics;
  • Communications & Networking

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.