Low

IL716-3E - 

Digital Isolator, Quad, 4 Channel, 12 ns, 3 V, 5.5 V, SOIC, 16 Pins

IL716-3E - Digital Isolator, Quad, 4 Channel, 12 ns, 3 V, 5.5 V, SOIC, 16 Pins

The actual product may differ from image shown

Manufacturer:
NVE NVE
Manufacturer Part No:
IL716-3E
Newark Part No.:
03M8157
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The IL716-3E is a 2-transmit/2-receive channels unidirectional 110Mbaud high-speed Digital Isolator CMOS device manufactured with NVEs patented IsoLoop® spintronic giant magneto resistive (GMR) technology. A unique ceramic/polymer composite barrier provides excellent isolation and virtually unlimited barrier life. All transmit and receive channels operate at 110Mbps over the full temperature and supply voltage range. The symmetric magnetic coupling barrier provides a typical propagation delay of only 10ns and a pulse width distortion of 2ns, achieving the best specifications of any isolator. Typical transient immunity of 50kV/µs is unsurpassed. High channel density makes these devices ideal for isolating ADCs and DACs, parallel buses and peripheral interfaces.
  • Excellent magnetic immunity
  • 44000 year Barrier life
  • -40 to 125°C High temperature range

Applications

Communications & Networking, Medical

Product Information

:
4 Channel
:
12ns
:
3V
:
5.5V
:
SOIC
:
16Pins
:
-40°C
:
100°C
:
-
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,149 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/18/18
$10.05 $ 10.05
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $10.05
10 + $9.05
25 + $8.24
50 + $7.84
100 + $7.44
250 + $6.83
500 + $6.23
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.