Low

MR-PRO - 

Analog Audio Signal Generator, 10Hz to 20KHz Selectable Frequency, -80 to +18 dBu, Minirator Series

MR-PRO - Analog Audio Signal Generator, 10Hz to 20KHz Selectable Frequency, -80 to +18 dBu, Minirator Series
MR-PRO - Analog Audio Signal Generator, 10Hz to 20KHz Selectable Frequency, -80 to +18 dBu, Minirator Series

The actual product may differ from image shown

Manufacturer:
NTI NTI
Manufacturer Part No:
MR-PRO
Newark Part No.:
74R2420
Also Known As:
600 000 310, 72-8605

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MR-PRO from NTI is a minirator, enhanced analogue audio signal generator. The MR-PRO is an extremely powerful analogue audio generator to satisfy every need for the professional engineer. Proprietary user wave forms may be loaded via USB into the internal flash memory. Innovative and unique technology includes continuous monitoring of the impedance of the connected load, the signal balance and the phantom power. Plus the integrated cable testing promotes MR-PRO to the level of a cable analyzer, simplifying trouble shooting tasks. MR-PRO includes all functions of the minirator MR. A number of user test signals may be stored as uncompressed WAV-files in the MR-PRO memory.
  • Sine wave, sweeps, noise & more
  • Proprietary wave forms (*.WAV)
  • Impedance meter, cable tester
  • Output level of +8dBu max
  • THD+N < -96dB (0.002%)
  • Store preset configurations, 32Mbyte flash memory for storing wave files and configurations
  • Protective shock jacket, hand strap, USB cable
  • 3 x AA alkaline dry cells or rechargeable equivalents, battery life of 10h typical
  • Graphical with back light display, 3/10/30/60minutes auto power off
  • Dimensions is 152 x 81 x 43mm (LxWxH), weight of 310g (9oz) (include protective shock jacket)

Applications

Signal Processing

Contents

MR-PRO minirator, Mains power adapter, Belt pouch, Cable test plug, Calibration certificate.

Also Known As

600 000 310, 72-8605

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$539.00 $ 539.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $539.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.