Low

WHS22-02-100 - 

Wire, Hook Up,WHS Series, PVC, Red, 22 AWG, 100 ft, 30.5 m

WHS22-02-100 - Wire, Hook Up,WHS Series, PVC, Red, 22 AWG, 100 ft, 30.5 m

The actual product may differ from image shown

Manufacturer Part No:
WHS22-02-100
Newark Part No.:
33C7232
Product Range
WH Series
Also Known As:
GTIN UPC EAN: 768249028147
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
PVC
:
Red
:
22AWG
:
-
:
100ft
:
30.5m
:
-
:
300V
:
Tinned Copper
:
1.448mm
:
-
:
WH Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The WHS22-02-100 is a 100ft red solid Hook-up Wire with tin-plated copper conductor, PVC insulation and 22AWG gauge. This WHS series hook-up wire is ideal for internal wiring and point-to-point wiring where 300V required. Passed UL VW-1.S vertical flame test.
  • OSHA acceptable
  • 6A Maximum current
  • 1/64" Insulation thickness
  • 90°C Maximum temperature

Applications

Metering, Computers & Computer Peripherals, Commercial, Consumer Electronics, Automation & Process Control

Also Known As

GTIN UPC EAN: 768249028147

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

13 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/5/18
$13.67 $ 13.67
Price for:
Spool of 100
Multiple: 1 Minimum: 1
Quantity Price
1 + $13.67
25 + $13.05
50 + $12.67
100 + $12.30
250 + $11.80
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.