NTE ELECTRONICS  WH22-06-25  Wire, Hook Up, WH Series, 22 AWG, 300 V, Blue, 25 ft, 7.62 m

NTE ELECTRONICS WH22-06-25

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 33C7350
  • Manufacturer Part No WH22-06-25

Product Overview


The WH22-06-25 is a 25ft blue stranded Hook-up Wire with tin-plated copper conductor, PVC insulation and 22AWG gauge. This WH series hook-up wire is ideal for internal wiring and point-to-point wiring where 300V required. Passed UL VW-1.S vertical flame test.
  • OSHA acceptable
  • 6A Maximum current
  • 1/64" Insulation thickness
  • 90°C Maximum temperature

Applications

Metering; Computers & Computer Peripherals; Commercial; Consumer Electronics; Automation & Process Control
Back to top

Product Specifications, Documents & More


  • Approval Specification: -
  • Conductor Area CSA: -
  • Conductor Material: Tinned Copper
  • Conductor Size AWG: 22AWG
  • External Diameter: 1.575mm
  • Jacket Color: Blue
  • Jacket Material: PVC
  • No. of Strands x Strand Size: 7 x 30AWG
  • Reel Length (Imperial): 25ft
  • Reel Length (Metric): 7.62m
  • SVHC: To Be Advised
  • Voltage Rating: 300V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/1224
  •  132/1236

Availability

Availability:  44


  • 44 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 3/7/16

Price for: Spool of 25

Minimum order quantity: 1

Order multiple quantity: 1

Price: $4.25 $4.25

Buy

Price

Quantity List Price
1 - 49 $4.25
50 - 99 $4.05
100 - 499 $3.97
500 - 999 $3.85
1000+ $3.66
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought