New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

NTE ELECTRONICS - WH22-00-100 - HOOK-UP WIRE, 100FT, 22AWG CU, BLACK

NTE ELECTRONICSWH22-00-100
Image is for illustrative purposes only.
Please refer to product description
NTE ELECTRONICS
Manufacturer:
NTE ELECTRONICS
Newark Part Number:
33C7334
Manufacturer Part No:
WH22-00-100

Technical Data Sheet (1.81MB) EN
Technical Data Sheet (1.81MB) EN

Product Information
  • HOOK-UP WIRE, 100FT, 22AWG CU, BLACK
  • Reel Length (Imperial): 100ft
  • Reel Length (Metric): 30.48m
  • Conductor Size AWG: 22AWG
  • Jacket Color: Black
  • Jacket Material: PVC (Polyvinyl Chloride)
  • Conductor Material: Tinned Copper
  • Series: WH
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 1224

Catalog Page/Catalog Number:

1224 / 131

1224 / 130

1235 / 129

Availability

313 available to ship today

Price For: Spool of 100

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $9.74  

  1. Qty

Price

Qty Price
1  - 49 $9.74
50  - 99 $9.29
100  - 499 $9.10
500  - 999 $8.83
1000+  $8.38
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
83005 010100

BELDEN

HOOK-UP WIRE, 100FT, 22AWG, CU, TFE, BLACK

Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; Conductor Size AWG:22AWG; Jacket Color:Black; Jacket Material:TFE (Tetrafluoroethylene);

134
Price
For: Spool of 100
1+
$49.42
5+
$47.03
10+
$45.53

134 available to ship today
5855/7 BK005

ALPHA WIRE

HOOK-UP WIRE, 100FT, 22AWG CU, BLACK

Reel Length (Imperial):100ft; Reel Length (Metric):30.48m; Conductor Size AWG:22AWG; Conductor Area CSA:0.357mm ; Jacket Color:Black;

7
Price
For: Spool of 100
1+
$89.95
5+
$87.22
10+
$81.77

7 available to ship today
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
11047

KLEIN TOOLS

WIRE STRIPPER

Stripping Capacity AWG:22AWG; Strip Length:159mm; For Use With:Solid Wires; Body Material:Hardened Steel; Color:Yellow;

23
Price
For: 1 Each
1+
$23.28

23 available to ship today
12-480

GC ELECTRONICS

SPEED-O-MATIC WIRE STRIPPER, 12-20AWG

Stripping Capacity AWG:22AWG; For Use With:For Sizes 12AWG to 20AWG Wire ; RoHS Compliant: Yes;

17
Price
For: 1 Each
1+
$31.86
10+
$28.58
25+
$26.08

17 available to ship today
32714

WIHA

TOOLS, CUTTERS

Overall Length:115mm; Cut Type:Full Flush; Cutting Capacity Max:1mm ; RoHS Compliant: NA;

0
Price
For: 1 Each
1+
$73.18

Contact Me When In Stock
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(NTE ELECTRONICS) OR (Wire - Single Conductor) OR (WH22-00-100)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

Spool of 100
$49.42
Spool of 100
$89.95

Accessories

KLEIN TOOLS 11047
1 Each
$23.28
1 Each
$31.86
WIHA 32714
1 Each
$73.18