Low

WH18-02-100 - 

Wire, Hook Up, WH Series, Red, 18 AWG, 100 ft, 30.48 m

WH18-02-100 - Wire, Hook Up, WH Series, Red, 18 AWG, 100 ft, 30.48 m

The actual product may differ from image shown

Manufacturer Part No:
WH18-02-100
Newark Part No.:
33C7297
Product Range
WH Series
Also Known As:
GTIN UPC EAN: 768249036647
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
Red
:
18AWG
:
-
:
100ft
:
30.48m
:
-
:
300V
:
Tinned Copper
:
1.956mm
:
-
:
WH Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The WH18-02-100 is a 16-strand 18AWG red Hook-up Wire with PVC insulation and tin-plated copper conductor. Suitable for use with internal wiring of electrical and electronic equipment and point-to-point wiring where 300V is required.
  • 1/64" Insulation thickness
  • 6A Maximum current
  • 90°C Maximum temperature

Applications

Industrial

Also Known As

GTIN UPC EAN: 768249036647

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

87 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/4/18
$21.05 $ 21.05
Price for:
Spool of 100
Multiple: 1 Minimum: 1
Quantity Price
1 + $21.05
25 + $20.09
50 + $19.51
100 + $18.94
250 + $18.17
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

NTE ELECTRONICS - WH18-02-100 - HOOK UP WIRE, 100FT, 18AWG, COPPER, RED 5 5 1 1
Red Hook-up Wire Good value for price. No problems encountered with product. May 26, 2015
  • 2015-06-11T15:22:11.225-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_33C7297, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.