New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

NTE ELECTRONICS - WH18-00-100 - HOOK-UP WIRE, 100FT, 18AWG, CU, PVC, BLK, 300V

NTE ELECTRONICSWH18-00-100
Image is for illustrative purposes only.
Please refer to product description
NTE ELECTRONICS
Manufacturer:
NTE ELECTRONICS
Newark Part Number:
33C7292
Manufacturer Part No:
WH18-00-100

Technical Data Sheet (1.81MB) EN
Technical Data Sheet (1.81MB) EN

Product Information
  • HOOK-UP WIRE, 100FT, 18AWG, CU, PVC, BLK, 300V
  • Reel Length (Imperial): 100ft
  • Reel Length (Metric): 30.48m
  • Conductor Size AWG: 18AWG
  • Jacket Color: Black
  • Jacket Material: PVC (Polyvinyl Chloride)
  • Conductor Material: Tinned Copper
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 1224

Catalog Page/Catalog Number:

1224 / 131

1224 / 130

1235 / 129

Availability

226 available to ship today

Price For: Spool of 100

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $16.76  

  1. Qty

Price

Qty Price
1  - 24 $16.76
25  - 49 $15.97
50  - 99 $15.66
100  - 249 $15.18
250+  $14.55
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
D00622

DURATOOL

Wire Cutter

Overall Length:140mm; Cutter Type:Side; Cut Type:Diagonal; Cutting Capacity Max:2.5mm ; RoHS Compliant: NA;

8
Price
For: 1 Each
1+
$24.38
25+
$23.19
50+
$22.13
100+
$20.94
more...

8 available to ship today
7244E

EXCELTA

Wire Cutter

Overall Length:5"; Cutter Type:Tapered; Cut Type:Flush; Cutting Capacity Max:0.036" ; RoHS Compliant: NA;

3
Price
For: 1 Each
1+
$71.61

3 available to ship today
D00624

DURATOOL

Wire Cutter

Overall Length:180mm; Cutter Type:Side; Cut Type:Diagonal; Cutting Capacity Max:3.8mm ; RoHS Compliant: NA;

0
Price
For: 1 Each
1+
$31.94
25+
$30.37
50+
$28.99
100+
$27.43
more...

Contact Me When In Stock
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(NTE ELECTRONICS) OR (Wire - Single Conductor) OR (WH18-00-100)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

DURATOOL D00622
1 Each
$24.38
EXCELTA 7244E
1 Each
$71.61
DURATOOL D00624
1 Each
$31.94