Low

NTE ELECTRONICS  TP0010-100  Thermal Insulator, Thermo Pad, 0.009", 4.5KV, Fibreglass, Silicone Elastomer, 0.9 W/m.K, 4.5 kV

NTE ELECTRONICS TP0010-100
Manufacturer Part No:
TP0010-100
Newark Part No.:
31C6220
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Insulator Body Material:
Fibreglass, Silicone Elastomer
Thermal Conductivity:
0.9W/m.K
Breakdown Voltage Vbr:
4.5kV
Thickness:
0.009"
Volume Resistivity:
100000000000ohm-m
Thermal Impedance:
-
Dielectric Strength:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.