Low

TP0006 PK5 - 

Thermal Insulator, Thermo Pad, TO-220, Fibreglass, Silicone Elastomer, 0.9 W/m.K, 4.5 kV, 0.229 mm

TP0006 PK5 - Thermal Insulator, Thermo Pad, TO-220, Fibreglass, Silicone Elastomer, 0.9 W/m.K, 4.5 kV, 0.229 mm

The actual product may differ from image shown

Manufacturer Part No:
TP0006 PK5
Newark Part No.:
42M2611
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Fibreglass, Silicone Elastomer
:
0.9W/m.K
:
4.5kV
:
0.229mm
:
10ohm-m
:
1.45°C/W
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TP0006 is a 19.05 x 12.7mm gray TO-220 Thermo Pad with the old fashioned MICA wafer and conductive grease method of mounting power semiconductors. These thermally conductive insulators offer low heat transfer resistance while still providing high electrical isolation between the parts of the assembly. The silicone/fiberglass elastomeric material combines the electrical isolation of rigid insulators with the ability to conform to rough surfaces and reduce contact resistance in much the same manner as thermal greases.
  • 4500VAC Dielectric breakdown voltage
  • UL94V-0 Flammability rating
  • -60 to +180°C Temperature range

Applications

Safety

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

418 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/4/18
$1.41 $ 1.41
Price for:
Pack of 5
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.41
50 + $1.29
100 + $1.20
500 + $1.14
1000 + $1.08
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.