Low

TP0006-100 - 

Thermal Insulator, Thermo Pad, 0.009", 4.5KV, TO-220, Fibreglass, Silicone Elastomer, 0.9 W/m.K

TP0006-100 - Thermal Insulator, Thermo Pad, 0.009", 4.5KV, TO-220, Fibreglass, Silicone Elastomer, 0.9 W/m.K

The actual product may differ from image shown

Manufacturer Part No:
TP0006-100
Newark Part No.:
31C6215
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Fibreglass, Silicone Elastomer
:
0.9W/m.K
:
4.5kV
:
0.009"
:
100000000000ohm-m
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TP0006-100 is a 0.009" Thermo Pad with the old fashioned mica wafer and conductive grease method of mounting power semiconductors. These thermally conductive insulators offer low heat transfer resistance while still providing high electrical isolation between the parts of the assembly. The elastomeric material combines the electrical isolation of rigid insulators with the ability to conform to rough surfaces and reduce contact resistance in much the same manner as thermal greases. Proper selection and use of these thermo-pads results in a securely-mounted power semi‐ conductor and minimum resistance to the heat transfer between it and the heat sink.
  • Available in grey colour
  • 3000psi/MPa Tensile strength
  • -60 to +180°C Continuous use temperature
  • 5.5 Dielectric constant (1000Hz)
  • UL94V-0 Flammability rating

Applications

Thermal Management, RF Communications

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

9 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/5/18
$19.28 $ 19.28
Price for:
Pack of 100
Multiple: 1 Minimum: 1
Quantity Price
1 + $19.28
25 + $18.40
50 + $17.87
100 + $17.34
250 + $16.64
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.