Low

R95-113 - 

Relay Socket, DIN Rail, Panel, Screw, 8 Pins, 10 A, 300 V

R95-113 - Relay Socket, DIN Rail, Panel, Screw, 8 Pins, 10 A, 300 V
R95-113 - Relay Socket, DIN Rail, Panel, Screw, 8 Pins, 10 A, 300 V

The actual product may differ from image shown

Manufacturer Part No:
R95-113
Newark Part No.:
10M0359
Also Known As:
GTIN UPC EAN: 768249038276
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
DIN Rail, Panel
:
Screw
:
8Pins
:
10A
:
300V
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The R95-113 is a 8-pin Relay Socket with screw terminals. This octal socket is suitable for use with relays. It features a pressure clamp screws. This socket is ideal for DIN rail panel mount.

Applications

Industrial

Also Known As

GTIN UPC EAN: 768249038276

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

POTTER&BRUMFIELD - TE CONNECTIVITY

Relay Socket, Panel, Screw, 8 Pins, 10 A, 240 VAC

2,600 in stock
Add

OMRON INDUSTRIAL AUTOMATION

Relay Socket, DIN Rail, Screw, 8 Pins, 15 A, 110 VAC, LY Series

221 in stock

Each

1+ $7.78 5+ $7.04 10+ $6.82 25+ $6.28 More Pricing...

Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

67 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/29/18
$5.05 $ 5.05
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $5.61
50 + $5.09
100 + $4.66
250 + $4.30
500 + $4.14
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.