Low

R73-5D10-12 - 

Power Relay, SPDT, 12 VDC, 10 A, R73 Series, Through Hole

R73-5D10-12 - Power Relay, SPDT, 12 VDC, 10 A, R73 Series, Through Hole

The actual product may differ from image shown

Manufacturer Part No:
R73-5D10-12
Newark Part No.:
02H7519
Product Range
R73 Series
Also Known As:
GTIN UPC EAN: 768249049678
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
SPDT
:
12VDC
:
10A
:
R73 Series
:
Through Hole
:
-
:
120VAC
:
Solder
:
28VDC
:
Silver Cadmium Oxide
:
320ohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The R73-5D10-12 is a 1-pole general-purpose Subminiature Relay with DC coil, R73 series. SPDT contact configuration, silver cadmium oxide contact. Standard pin spacing 0.1-inch. For security and telecommunication equipment. Epoxy sealed. PC board mount.
  • -55 to 85°C Operating temperature range

Applications

Industrial, Power Management, Automation & Process Control, Sensing & Instrumentation, Communications & Networking

Also Known As

GTIN UPC EAN: 768249049678

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

398 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

200 Further stock expected to ship on May 29, 2018

More stock available week commencing 9/3/18
$3.65 $ 3.65
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.65
50 + $3.31
100 + $3.03
250 + $2.80
500 + $2.69
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.