Low

R66-5A10-120 - 

Power Relay, SPDT, 120 VAC, 10 A, R66 Series, Panel, AC

R66-5A10-120 - Power Relay, SPDT, 120 VAC, 10 A, R66 Series, Panel, AC

The actual product may differ from image shown

Manufacturer Part No:
R66-5A10-120
Newark Part No.:
02H7495
Product Range
R66 Series
Also Known As:
GTIN UPC EAN: 768249064572
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
SPDT
:
120VAC
:
10A
:
R66 Series
:
Panel
:
AC
:
240VAC
:
Quick Connect
:
30VDC
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The R66 series Alternating Relay is used in special applications where the optimization of load usage is required by equalizing the run time of two loads. This alternating action is initiated by a control switch, such as a float switch, manual switch, timing relay, pressure switch or other isolated contact. Each time the initiating switch is opened, the relay contacts will change state alternating the two loads.
  • For duplex loads
  • Transient protection
  • LED indicates output relay status
  • Compact 8-pin octal plug-in case

Applications

Industrial

Also Known As

GTIN UPC EAN: 768249064572

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock

Supplier Direct Ship

Ships within 2-3 business days for in stock items

$141.43 $ 141.43
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $141.43
25 + $134.98
50 + $131.10
100 + $127.23
250 + $122.06
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.