Low

R59-2A - 

NTE Thermal Circuit Breakers, Current Rating: 2 A, Resistance: .17 Ohm, Mounting Type: Snap-in, Contact Termination: .25 Quick C

R59-2A - NTE Thermal Circuit Breakers, Current Rating: 2 A, Resistance: .17 Ohm, Mounting Type: Snap-in, Contact Termination: .25 Quick C

The actual product may differ from image shown

Manufacturer Part No:
R59-2A
Newark Part No.:
05H6563

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

36 Piece .093" Power Connector Kit-Panel Mount-15 Circuit
  • Male and female terminals may be used in either plug or receptacle housings
  • Round terminals may be oriented in any direction for fast assembly
  • Panel mount plug and receptacle
  • Circuits: 15
  • Current rating: 5A
  • Voltage rating: 600V
  • Wire gauge: 22~18
  • UL listedKit includes:
  • (17) .093" Diameter Crimp Female Socket Terminals, 22-18AWG
  • (17) .093" Diameter Crimp Male Pin Terminals, 22-18 AWG
  • (1) 15 Circuit, Panel Mount Nylon Connector Receptacle
  • (1) 15 Circuit, Panel Mount Nylon Connector Plug

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

POTTER&BRUMFIELD - TE CONNECTIVITY

Thermal Circuit Breaker, W28 Series, 250 VAC, 32 VDC, 2 A, 1 Pole, Panel

2,378 in stock

Each

1+ $3.74 10+ $3.58 25+ $3.44 50+ $3.28

Add

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/5/18
$8.30 $ 8.30
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $8.30
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.