Low

R58-30A - 

THERMAL CIRCUIT BREAKER 30AMP RATING PUSH BUTTON RESET .250 INCH QUICK CONNECT TERMINALS

R58-30A - THERMAL CIRCUIT BREAKER 30AMP RATING PUSH BUTTON RESET .250 INCH QUICK CONNECT TERMINALS

The actual product may differ from image shown

Manufacturer Part No:
R58-30A
Newark Part No.:
95K7210

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Enamel Coated Magnet Wire This wire is commonly used for winding inductors, motors or electromagnets in repair, prototype or DIY applications, and is highly popular in educational environments. This wire is commonly used for wrapping inductors, magnets, and motors in DIY projects.
  • Conductor Area CSA: 0.008mm²
  • Conductor Material: Copper
  • Conductor Size AWG: -
  • External Diameter: 0.15mm
  • Jacket Color: Unjacketed
  • Jacket Material: Polyurethane
  • No. of Max Strands x Strand Size: 1 x 0.15mm
  • Reel Length (Imperial): 111ft
  • Reel Length (Metric): 34m
  • SVHC: No SVHC (16-Jun-2014)
  • Voltage Rating: 1.5kV

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 12/25/17
$8.04 $ 8.04
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $8.04
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.