Low

R58-20A - 

NTE Thermal Circuit Breakers, Current Rating: 20 A, Resistance: .006 Ohm, Contact Termination: .25 Quick Connect, Features: Visu

R58-20A - NTE Thermal Circuit Breakers, Current Rating: 20 A, Resistance: .006 Ohm, Contact Termination: .25 Quick Connect, Features: Visu

The actual product may differ from image shown

Manufacturer Part No:
R58-20A
Newark Part No.:
05H6559

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

SEALED DIE-CAST BOX
  • Enclosure Material: Aluminum
  • Enclosure Type: Multipurpose
  • External Depth - Imperial: 1.18"
  • External Depth - Metric: 30mm
  • External Height - Imperial: 1.42"
  • External Height - Metric: 36mm
  • External Width - Imperial: 3.54"
  • External Width - Metric: 90mm
  • IP Rating: IP65
  • NEMA Rating: Not Rated
  • SVHC: No SVHC (16-Jun-2014)
  • Guide Slots: Yes
  • Wall Thickness: 3.3mm

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

19 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/1/18
$7.99 $ 7.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $7.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.