Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- NTE ELECTRONICS
- Newark Part Number:
- 81C8194
- Manufacturer Part No:
- R46-5D12-6
-
- Technical Data Sheet (77.42KB) EN
Product Information
- POWER RELAY, SPDT, 6VDC, 12A, PC BOARD
- Relay Type: Miniature
- Coil Voltage VDC Nom: 6V
- Contact Current Max: 12A
- Contact Voltage AC Nom: 120V
- Contact Voltage DC Nom: 30V
- Coil Resistance: 100ohm
- Contact Configuration: SPDT
- Coil Type: DC
- RoHS Compliant: Yes
Find Similar Products grouped by common attributes
View this product in our online or paper catalogue
Catalog Page/Catalog Number:
1641 / 130Availability
111 available to ship today
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $3.64
Price
| Qty | Price |
|---|---|
| 1 - 49 | $3.64 |
| 50 - 99 | $3.50 |
| 100 - 499 | $3.43 |
| 500 - 999 | $3.33 |
| 1000+ | $3.15 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes

