Low

R25-5D16-24 - 

Power Relay, SPDT, 24 VDC, 16 A, R25 Series, Through Hole

R25-5D16-24 - Power Relay, SPDT, 24 VDC, 16 A, R25 Series, Through Hole

The actual product may differ from image shown

Manufacturer Part No:
R25-5D16-24
Newark Part No.:
81C9395
Product Range
R25 Series
Also Known As:
GTIN UPC EAN: 768249022473
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
SPDT
:
24VDC
:
16A
:
R25 Series
:
Through Hole
:
-
:
120VAC
:
Solder
:
28VDC
:
Silver Cadmium Oxide
:
1.1kohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The R25-5D16-24 is a DC Operated PC Mountable Relay with SPDT AgCdO contact. This R25-series relay has epoxy sealed for wave soldering and cleaning. It is suitable for 5mm grid pattern.
  • Immersion proof
  • Upright package type
  • 8ms Operating time
  • 5ms Release time
  • -40 to 70°C Operating temperature range

Applications

Industrial

Also Known As

GTIN UPC EAN: 768249022473

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

170 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/26/18
$7.56 $ 7.56
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $7.56
50 + $6.87
100 + $6.28
250 + $5.80
500 + $5.58
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.