Low

R14-11D10-12 - 

NTE General Purpose Relays, Current Rating: 10 A, Input Voltage: 12 VDC, Contact Type: DPDT, Features: Plug-in or solder termina

R14-11D10-12 - NTE General Purpose Relays, Current Rating: 10 A, Input Voltage: 12 VDC, Contact Type: DPDT, Features: Plug-in or solder termina

The actual product may differ from image shown

Manufacturer Part No:
R14-11D10-12
Newark Part No.:
05H6532

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

POTTER&BRUMFIELD - TE CONNECTIVITY

Power Relay, DPDT, 12 VDC, 15 A, K10 Series, Socket, Non Latching

2,709 in stock
Add

OMRON INDUSTRIAL AUTOMATION

Power Relay, DPDT, 12 VDC, 10 A, LY Series, Through Hole, Non Latching

398 in stock

Each

1+ $8.60 5+ $8.19 10+ $7.54 25+ $6.93 More Pricing...

Add

SCHNEIDER ELECTRIC/MAGNECRAFT

Power Relay, DPDT, 12 VDC, 12 A, 782 Series, Socket

73 in stock
Add

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 1/1/18

Contact me when back in stock

Alternatives Available

15M1944 - Power Relay, DPDT, 12 VDC, 10 A, R14 Series, Socket

17M0327 - Power Relay, DPDT, 12 VDC, 15 A, K10 Series, Socket, Non Latching

36K7546 - Power Relay, DPDT, 12 VDC, 10 A, LY Series, Through Hole, Non Latching

View all alternatives / recommendations
$11.99 $ 11.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $11.99
5 + $10.22
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.