Low

NTE87 - 

Bipolar (BJT) Single Transistor, NPN, 250 V, 4 MHz, 200 W, 10 A, 5 hFE

NTE87 - Bipolar (BJT) Single Transistor, NPN, 250 V, 4 MHz, 200 W, 10 A, 5 hFE

The actual product may differ from image shown

Manufacturer Part No:
NTE87
Newark Part No.:
51M8917
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The NTE87 is a 250V Silicon NPN Complementary Power Transistor designed for high power audio, disk head positioners and other linear applications. This transistor can also be used in power switching circuits such as relay or solenoid drivers, DC to DC converters or inverters.
  • High safe operating area
  • Completely characterized for linear operation
  • High DC current gain (hFE = 20 minimum at Ic = 2A)
  • Low saturation voltage
  • For low distortion complementary designs

Applications

Industrial, Power Management

Product Information

:
NPN
:
250V
:
4MHz
:
200W
:
10A
:
5hFE
:
TO-3
:
2Pins
:
200°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ON SEMICONDUCTOR

Bipolar (BJT) Single Transistor, General Purpose, NPN, 140 V, 80 kHz, 117 W, 10 A, 70 hFE

115 in stock

Each

1+ $5.83 10+ $4.95 25+ $4.73 50+ $4.52 More Pricing...

Add

ON SEMICONDUCTOR

Bipolar (BJT) Single Transistor, Audio, NPN, 250 V, 4 MHz, 250 W, 16 A, 60 hFE

700 in stock
Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

19 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/2/18
$7.14 $ 7.14
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $7.14
50 + $6.98
100 + $6.71
250 + $6.43
500 + $6.32
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.