New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

NTE ELECTRONICS - NTE8242 - FUSE, THERMAL, 240°C, 15A, 277V

NTE ELECTRONICSNTE8242
Image is for illustrative purposes only.
Please refer to product description
NTE ELECTRONICS
Manufacturer:
NTE ELECTRONICS
Newark Part Number:
29C4804
Manufacturer Part No:
NTE8242

Technical Data Sheet (49.51KB) EN
Technical Data Sheet (49.51KB) EN

Product Information
  • FUSE, THERMAL, 240°C, 15A, 277V
  • Functioning Temperature: 240°C
  • Holding Temperature: 200°C
  • Voltage Rating VAC: 277V
  • Fuse Current: 15A
  • Fuse Terminals: Axial Leaded
  • Series: NTE
  • Current Rating: 15A
  • Fuse Size: 3.22 "
  • Voltage Rating: 277V
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 1410

Catalog Page/Catalog Number:

1410 / 131

1409 / 130

1420 / 129

Availability

1186 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $1.73  

  1. Qty

Price

Qty Price
1  - 99 $1.73
100  - 499 $1.64
500  - 999 $1.60
1000  - 1999 $1.56
2000+  $1.48
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
SPC12778

MULTICOMP (FORMERLY FROM SPC)

AIR DUSTER, AEROSOL, 10OZ

Dispensing Method:Aerosol; Weight:10oz ; RoHS Compliant: Yes;

3672
Price
For: 1 Each
1+
$10.89
10+
$10.34

3672 available to ship today
-Ground Delivery Only
120-2

WAKEFIELD SOLUTIONS

THERMAL GREASE, JAR, 2OZ

Dispensing Method:Jar; Weight:2oz; Chemical Color:White; Color:White ; RoHS Compliant: Yes;

1206
Price
For: 1 Each
1+
$9.50
10+
$8.65
100+
$7.76
500+
$7.01
more...

1206 available to ship today
24-6040-0027

KESTER SOLDER

SOLDER WIRE, 60/40 SN/PB, 190°C, 1LB

External Diameter - Metric:0.787mm; External Diameter - Imperial:0.031"; Solder Gauge AWG:21AWG; Solder Alloy:60, 40 Sn, Pb; Melting Temperature:190°C;

191
Price
For: 1 Each
1+
$35.35
25+
$32.35
50+
$29.70
100+
$28.28
more...

191 available to ship today
1610-100DSP

TECHSPRAY

CLEANING WIPES

Dispensing Method:Wipe; Accessory Type:Wipes; Pack Quantity:100; Size:100 Wipes; Trade Name, Chemical:Isopropyl Alcohol;

117
Price
For: 1 Each
1+
$27.20

117 available to ship today
-Ground Delivery Only
83-1097-2331

KESTER SOLDER

FLUX PEN, WATER-SOLUBLE, PEN APPLICATOR

Flux Type:Water Soluble; Series:2331; Flux Applications:Soldering; Dispensing Method:Pen Applicator; For Use With:Lead-bearing & lead-free alloys ;

5
Price
For: 1 Each
1+
$5.68
5+
$5.40
10+
$5.20
25+
$5.01
more...

While Supplies LastProduct will no longer be available from Newark/element14 when current inventory is depleted.  - Non-Cancelable/Non-Returnable
5 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(NTE ELECTRONICS) OR (Thermal Cutoffs) OR (NTE8242)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

MULTICOMP (FORMERLY FROM SPC) SPC12778
1 Each
$10.89
WAKEFIELD SOLUTIONS 120-2
1 Each
$9.50
KESTER SOLDER 24-6040-0027
1 Each
$35.35