New to Newark/element14? Start here
2012/05/24

Spotted an Error? Print Page Share this page

NTE ELECTRONICS - NTE8167 - FUSE, THERMAL, 169°C, 15A, 277V

NTE ELECTRONICSNTE8167
Image is for illustrative purposes only.
Please refer to product description
NTE ELECTRONICS
Manufacturer:
NTE ELECTRONICS
Newark Part Number:
06M7505
Manufacturer Part No:
NTE8167

Technical Data Sheet (49.51KB) EN
Technical Data Sheet (49.51KB) EN

Product Information
  • FUSE, THERMAL, 169°C, 15A, 277V
  • Voltage Rating VAC: 277V
  • Fuse Current: 15A
  • Fuse Terminals: Axial Leaded
  • Functioning Temperature: 169°C
  • Holding Temperature: 146°C
  • Current Rating: 15A
  • Fuse Size: 3.22 "
  • Voltage Rating: 277V
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 1420

Catalog Page/Catalog Number:

1420 / 129

1455 / 128

1441 / 127

Availability

80 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $1.60  

  1. Qty

Price

Qty Price
1  - 99 $1.60
100  - 499 $1.52
500  - 999 $1.49
1000  - 1999 $1.44
2000+  $1.38
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
SPC12778

MULTICOMP (FORMERLY FROM SPC)

AIR DUSTER, AEROSOL, 10OZ

Dispensing Method:Aerosol; Weight:10oz; Duster Type:Compressed Gas ; RoHS Compliant: Yes;

2145
Price
For: 1 Each
1+
$9.86
10+
$9.37

2145 available to ship today
-Ground Delivery Only
120-2

WAKEFIELD SOLUTIONS

THERMAL GREASE, JAR, 2OZ

Series:120; Dispensing Method:Jar; Weight:2oz; Chemical Color:White; Color:White;

483
Price
For: 1 Each
1+
$11.76
10+
$10.69
100+
$8.77
250+
$7.47
more...

483 available to ship today
1610-100DSP

TECHSPRAY

Cleaning Wipes

Dispensing Method:Wipe; Accessory Type:Wipes; Pack Quantity:100; Size:100 Wipes; Trade Name, Chemical:Isopropyl Alcohol;

80
Price
For: 1 Each
1+
$29.66
10+
$28.02

80 available to ship today
-Ground Delivery Only
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(NTE ELECTRONICS) OR (Thermal Cutoffs) OR (NTE8167)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

 

MULTICOMP (FORMERLY FROM SPC)
SPC12778
1 Each
$9.86
 
 

WAKEFIELD SOLUTIONS
120-2
1 Each
$11.76
 
 

TECHSPRAY
1610-100DSP
1 Each
$29.66