Low

NTE8118 - 

Fuse, Thermal Cutoff, 15 A, 277 V, 121 °C, Axial Leaded, 94 °C

NTE8118 - Fuse, Thermal Cutoff, 15 A, 277 V, 121 °C, Axial Leaded, 94 °C

The actual product may differ from image shown

Manufacturer Part No:
NTE8118
Newark Part No.:
06M7501
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
15A
:
277V
:
121°C
:
Axial Leaded
:
94°C
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The NTE8118 is a 15A/277VAC Thermal Cut-off or Thermal Fuse with 121°C functioning and 94°C holding temperatures, axial leaded terminals. The TCO (thermal cut-off) responds to temperature by interrupting an electrical circuit when the operating and/or environmental temperature exceeds the thermal rating of the device. This fuse is accomplished when the internal organic pellet experiences a phase change, allowing the spring activated contacts to permanently open the circuit. They are miniature, non-resettable temperature sensitive devices designed to prevent appliances and electronic equipment from overheating.
  • 18-gauge Solid copper wire
  • Full 1-1/3" leads to fit all replacement configurations
  • 0 and -5°C Typical opening temperature tolerance
  • 170°C Maximum temperature

Applications

Safety, Motor Drive & Control, Power Management, Microwave, HVAC, Consumer Electronics

Contents

Thermal cut-off/thermal fuse, (2) Crimp splices for solderless connection.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

180 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/7/18
$2.16 $ 2.16
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.16
50 + $1.99
100 + $1.85
500 + $1.75
1000 + $1.67
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

NTE ELECTRONICS - NTE8118 - FUSE, THERMAL, 121 C, 15A, 277V 5 5 2 2
NTE thermal fuse Purchased to replace a failed unit in the field. Made sure the replacement had the same temperature and current specs as the failed unit. The failed unit probably prevented my house from burning down - its replacement better be top-drawer! March 26, 2015
NTE8118 Thermal fuse Shipped on time, proper postage, maybe over packaged, good instructions, part was as specified, works well as installed. November 27, 2014
  • 2015-06-11T15:21:40.603-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_2, tr_2
  • loc_en_US, sid_06M7501, prod, sort_default
1-2 of 2

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.