NTE ELECTRONICS  NTE8103  Thermal Cutoff Fuse, 15 A, 277 V, 104 °C, Axial Leaded, 80 °C

NTE ELECTRONICS NTE8103

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 29C4797
  • Manufacturer Part No NTE8103

Product Overview


The NTE8103 is a 15A 277VAC Thermal Cut-off or Thermal Fuse with 104°C functioning and 80°C holding temperature, axial leaded terminals, it features 18-gauge solid copper wire, full 1-1/3-inch leads to fit all replacement configurations and a miniature non-resettable temperature sensitive devices designed to prevent appliances and electronic equipment from overheating, the TCO (thermal cut-off) responds to temperature by interrupting an electrical circuit when the operating and/or environmental temperature exceeds the thermal rating of the device. This is accomplished when the internal organic pellet experiences a phase change, allowing the spring activated contacts to permanently open the circuit. NTE thermal cut-offs are UL and CSA listed. Meets underwriters laboratories, CSA, VDE.
  • 150°C Maximum temperature

Applications

Safety; Consumer Electronics; Power Management; Motor Drive & Control; Microwave
Back to top

Product Information


  • Product Range -
  • Fuse Current 15A
  • Voltage Rating VAC 277V
  • Functioning Temperature 104°C
  • Fuse Terminals Axial Leaded
  • Holding Temperature 80°C
  • SVHC To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/1410
  •  132/1420

Availability

Availability:  389


  • 389 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 5/16/16

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.89 $1.89

Buy

Price

Quantity List Price
1 - 99 $1.89
100 - 499 $1.78
500 - 999 $1.75
1000 - 1999 $1.70
2000+ $1.62
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Associated Products


Customers Also Bought