Low

NTE ELECTRONICS  NTE7486  XOR Gate, NTE86, 2 Input, DIP-14

NTE ELECTRONICS NTE7486
Manufacturer Part No:
NTE7486
Newark Part No.:
30C8724
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Logic Family / Base Number:
NTE86
Logic Type:
XOR
Output Current:
-
No. of Inputs:
2
Supply Voltage Min:
-
Supply Voltage Max:
16V
Logic Case Style:
DIP
No. of Pins:
14Pins
Logic IC Family:
NTE
Logic IC Base Number:
7486
Operating Temperature Min:
0°C
Operating Temperature Max:
75°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Authorized Distributor