Low

NTE ELECTRONICS  NTE7134  IC, VIDEO SYNC

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NTE ELECTRONICS
  • Newark Part No.: 31C5459
  • Manufacturer Part No NTE7134

Product Information


  • MSL: -
  • No. of Pins: 32
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Output Synch Type: Composite, Horizontal, Vertical
  • Packaging: Each
  • SVHC: To Be Advised
  • Supply Current: 49mA
  • Supply Voltage Max: 16V
  • Supply Voltage Min: 9.2V
  • Supply Voltage Range: 9.2V to 16V
  • TV / Video Case Style: DIP
  • Video Signal Filter: HD

Find similar products  grouped by common attribute

Availability

Availability:  25

Supplier Direct Ship  Continental US Only

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $9.58

Buy

Price

Quantity List Price
1 - 49 $9.58
50 - 99 $9.13
100 - 499 $8.95
500 - 999 $8.69
1000+ $8.24

Legislation and Environmental


  • Moisture Sensitivity Level: -
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought