Low

NTE ELECTRONICS  NTE6412  DIAC / SIDAC, 56 V, 70 V, 25 µA, 1.5 A, DO-204AH, 2 Pins

NTE ELECTRONICS NTE6412
Technical Data Sheet (18.72KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The NTE6412 is a Bilateral Trigger Diode (DIAC) offers 63V voltage characteristics. This device is triggered from a blocking-to-conduction state for either polarity of applied voltage whenever the amplitude of applied voltage exceeds the break-over voltage rating of the DIAC.
  • Glass-chip passivation

 

Product Information

Breakover Voltage Vbo Min:
56V
Breakover Voltage Vbo Max:
70V
Breakover Current Max.:
25µA
Peak Forward Current:
1.5A
Diac / Sidac Case Style:
DO-204AH
No. of Pins:
2Pins
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Power Management

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.