Low

NTE ELECTRONICS  NTE6410  UNIJUNC TRANSISTOR, 0.3W 50mA TO-92

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NTE ELECTRONICS
  • Newark Part No.: 29C4768
  • Manufacturer Part No NTE6410

Product Information


  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -65°C
  • Peak Emitter Current: 1µA
  • Power Dissipation Pd: 300mW
  • Repetitive Peak Forward Current Itrm: 1.5A
  • SVHC: No SVHC (17-Dec-2014)
  • Transistor Case Style: TO-92
  • Valley Current Iv: 7mA

Availability

Availability:  348

Supplier Direct Ship  Continental US Only

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $8.24

Buy

Price

Quantity List Price
1 - 49 $8.24
50 - 99 $7.86
100 - 499 $7.70
500 - 999 $7.47
1000+ $7.09

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
35C0718
2N4871

2N4871

MULTICOMP

UNIJUNCTION TRANSISTOR, 0.3W 50mA TO-92

UNIJUNCTION TRANSISTOR, 0.3W 50mA TO-92; Repetitive Peak Forward Current Itrm:1.5A; Peak Emitter Current:1 A; Valley Current Iv:7mA; No. of Pins:3; Operating Temperature Max:125 C; MSL:MSL 1 - Unlimited; Emitter Current:50mA

1,689

1+ $2.96 100+ $2.62 250+ $2.41 500+ $2.19 More pricing

Buy
  • 1,689 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 8/10/15
35C0717
2N4870
Technical Data Sheet}
No Not RoHS compliant

2N4870

MULTICOMP

UNIJUNCTION TRANSISTOR, 0.3W 50mA TO-92

UNIJUNCTION TRANSISTOR, 0.3W 50mA TO-92; Repetitive Peak Forward Current Itrm:1.5A; Peak Emitter Current:1 A; Valley Current Iv:5mA; No. of Pins:3; Operating Temperature Max:125 C; MSL:MSL 1 - Unlimited; Emitter Current:50mA ;RoHS Compliant: No

1,327

1+ $2.96 100+ $2.62 250+ $2.41 500+ $2.19 More pricing

Buy
  • 1,327 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 7/27/15

Associated Products


Customers Also Bought