Low

NTE6408 - 

DIAC / SIDAC, 28 V, 36 V, 25 µA, DO-35, 2 Pins

NTE6408 - DIAC / SIDAC, 28 V, 36 V, 25 µA, DO-35, 2 Pins

The actual product may differ from image shown

Manufacturer Part No:
NTE6408
Newark Part No.:
42M2424
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The NTE6408 is a Bilateral Trigger DIAC offering a range of voltage characteristics from 28V to 63V. This device is triggered from a blocking-to-conduction state for either polarity of applied voltage whenever the amplitude of applied voltage exceeds the breakover voltage rating of the DIAC.
  • Glass-chip passivation
  • Wide voltage range selection
  • 0.1µF Maximum trigger firing capacitance
  • 250mW Device dissipation
  • 100°C/W Thermal resistance, junction-to-lead

Applications

Industrial

Product Information

:
28V
:
36V
:
25µA
:
-
:
DO-35
:
2Pins
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

238 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/2/18
$0.798 $ 0.80
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.886
50 + $0.805
100 + $0.736
250 + $0.68
500 + $0.654
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.