Low

NTE6407 - 

DIAC / SIDAC, 24 V, 32 V, 25 µA, DO-35, 2 Pins

NTE6407 - DIAC / SIDAC, 24 V, 32 V, 25 µA, DO-35, 2 Pins

The actual product may differ from image shown

Manufacturer Part No:
NTE6407
Newark Part No.:
31C1428
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The NTE6407 is a 2-pin Bilateral Trigger DIAC with glass passivated chip. The device is triggered from a blocking-to-conduction state for either polarity of applied voltage whenever the amplitude of applied voltage exceeds the breakover voltage rating of the DIAC.
  • 0.1μF Maximum trigger firing capacitance
  • 250mW Device dissipation

Applications

Industrial

Product Information

:
24V
:
32V
:
25µA
:
-
:
DO-35
:
2Pins
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

344 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/5/18
$1.81 $ 1.81
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.81
50 + $1.73
100 + $1.66
250 + $1.60
500 + $1.54
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.