Low

NTE ELECTRONICS  NTE6402  PROGRAMMABLE UJT, 1A, TO-92

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NTE ELECTRONICS
  • Newark Part No.: 31C5289
  • Manufacturer Part No NTE6402

Product Information


  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • Operating Temperature Max: 100°C
  • Operating Temperature Min: -50°C
  • Peak Emitter Current: 5µA
  • Power Dissipation Pd: 300mW
  • Repetitive Peak Forward Current Itrm: 1A
  • SVHC: To Be Advised
  • Transistor Case Style: TO-92
  • Valley Current Iv: 50µA

Availability

Availability:  296

Supplier Direct Ship  Continental US Only

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $1.96

Buy

Price

Quantity List Price
1 - 99 $1.96
100 - 499 $1.85
500 - 999 $1.82
1000 - 1999 $1.76
2000+ $1.68

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought