New to Newark/element14? Start here
2013/05/23

Spotted an Error? Print Page Share this page

NTE ELECTRONICS - NTE6401 - UNIJUNC TRANSISTOR, 0.3W 50mA TO-18

NTE ELECTRONICSNTE6401
Image is for illustrative purposes only.
Please refer to product description
NTE ELECTRONICS
Manufacturer:
NTE ELECTRONICS
Newark Part Number:
01N3958
Manufacturer Part No:
NTE6401

Technical Data Sheet (20.66KB) EN
Technical Data Sheet (20.66KB) EN

Product Information
  • UNIJUNC TRANSISTOR, 0.3W 50mA TO-18
  • Repetitive Peak Forward Current Itrm: 2A
  • Peak Emitter Current: 1µA
  • Valley Current Iv: 6mA
  • Power Dissipation Pd: 300mW
  • Operating Temperature Min: -65°C
  • Operating Temperature Max: 125°C
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 310

Catalog Page/Catalog Number:

310 / 130

307 / 129

307 / 128

Availability

5 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $9.45  

  1. Qty

Price

Qty Price
1  - 49 $9.45
50  - 99 $9.08
100  - 499 $8.90
500  - 999 $8.63
1000+  $8.18
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
2N2646

MULTICOMP

UNIJUNC TRANSISTOR, 0.3W, 50mA, TO-18

Repetitive Peak Forward Current Itrm:2A; Peak Emitter Current:1µA; Valley Current Iv:6mA; Power Dissipation Pd:300mW; Operating Temperature Min:-65°C;

1066
Price
For: 1 Each
1+
$2.78
100+
$2.46
250+
$2.27
500+
$2.06
more...

1066 available to ship today
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
80-4-5

ITW CHEMTRONICS

BRAID, DESOLDERING, ROSIN SD, 5FT

Braid Material:Copper; Width:2.8mm; Length:5ft; Braid Color:Blue; Braid Size:#4;

343
Price
For: 1 Each
1+
$4.38

343 available to ship today
CW8400

ITW CHEMTRONICS

LEAD-FREE FLUX

Flux Type:Rosin; Series:CircuitWorks; Flux Applications:Soldering; Dispensing Method:Pen Applicator; Volume:0.32fl.oz. (US);

872
Price
For: 1 Each
1+
$9.66

872 available to ship today
-Ground Delivery Only
7360

LOCTITE

EPOXY ADHESIVE REMOVER/SOLVENT, BOTTLE, 500ML

Cleaner Type:Adhesive Remover; Cleaner Applications:Electronics / PCBs; Dispensing Method:Bottle; Series:7360; Volume:500ml;

5
Price
For: 1 Each
1+
$75.11

5 available to ship today
2505-N

TECHSPRAY

CONDUCTIVE CHEM COATING, PEN 4.89ML

Coating Type:Conductive; Series:Trace Tech; Coating Applications:PCBs; Chemical Color:Silver; Dispensing Method:Pen Applicator;

9
Price
For: 1 Each
1+
$47.84

9 available to ship today
-Ground Delivery Only
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(NTE ELECTRONICS) OR (Transistors - Unijunction (UJT)) OR (NTE6401)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

1 Each
$2.78

Accessories

1 Each
$4.38
ITW CHEMTRONICS CW8400
1 Each
$9.66