Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- NTE ELECTRONICS
- Newark Part Number:
- 55R1320
- Manufacturer Part No:
- NTE6400A
-
- Technical Data Sheet (53.21KB) EN
Product Information
- UNIJUNCTION TRANSISTOR, 600MW, 50MA, TO-39
- Peak Emitter Current: 2A
- Valley Current Iv: 8mA
- Power Dissipation Pd: 600mW
- Operating Temperature Min: -65°C
- Operating Temperature Max: 175°C
- No. of Pins: 3
- RoHS Compliant: Yes
Availability
36 available to ship today
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $46.82
Price
| Qty | Price |
|---|---|
| 1 - 24 | $46.82 |
| 25 - 49 | $45.00 |
| 50 - 99 | $44.09 |
| 100 - 249 | $42.73 |
| 250+ | $40.91 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


