NTE ELECTRONICS  NTE618  Variable Capacitance Diode, Varicap, 23.54 pF, 16 V, 100 °C, Radial Leaded, 2

Image is for illustrative purposes only. Please refer to product description.

Product Information

  • Capacitance Cd Max @ Vr F: 23.54pF
  • Diode Case Style: Radial Leaded
  • Forward Current If(AV): -
  • No. of Pins: 2
  • Operating Temperature Max: 100°C
  • Packaging: Each
  • Q @ Vr F: 200
  • Repetitive Reverse Voltage Vrrm Max: 16V
  • SVHC: No SVHC (17-Dec-2014)


Availability:  607

  • 607 in stock for same day shipping
Check stock and lead times
    More stock available week commencing 11/2/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.11 $3.11



Quantity List Price
1 - 49 $3.11
50 - 99 $2.96
100 - 499 $2.90
500 - 999 $2.82
1000+ $2.67

Legislation and Environmental

Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews

Customer Q&A Exchange


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products

Customers Also Bought