Low

NTE5934 - 

Diode Module, 400 V, 75 A, 1.15 V, Single

NTE5934 - Diode Module, 400 V, 75 A, 1.15 V, Single

The actual product may differ from image shown

Manufacturer Part No:
NTE5934
Newark Part No.:
73R4475
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The NTE5934 is a press-fit ultra high power heavy-duty Industrial Rectifier. The rectifier has void free vacuum die-soldering for maximum mechanical strength and heat dissipation, high temperature junction passivation for superior reliability and performance.
  • Press fit into heat sink to further enhance heat handling capability
  • Low thermal stress structure

Applications

Industrial, Power Management

Product Information

:
400V
:
75A
:
1.15V
:
Single
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
29 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/25/18
$7.00 $ 7.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $7.00
50 + $6.75
100 + $6.47
250 + $6.22
500 + $6.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

NTE ELECTRONICS - NTE5934 - RECTIFIER, 75A, 400V, PRESS FIT 5 5 0 1
  • 2015-06-11T15:21:48.425-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_73R4475, prod, sort_default
1-1 of 1