Low

NTE5920 - 

Diode Module, 400 V, 20 A, 1.23 V

NTE5920 - Diode Module, 400 V, 20 A, 1.23 V

The actual product may differ from image shown

Manufacturer Part No:
NTE5920
Newark Part No.:
06M7476
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The NTE5920 is a silicon power Rectifier Diode for general purpose. It has high surge current capability. Available in cathode-to-case style.
  • 500V Maximum non-repetitive peak reverse voltage
  • 12mA Maximum rated reverse current
  • 0.78V Maximum value of threshold voltage
  • 7.55mΩ Maximum value of forward slope resistance

Applications

Power Management, Motor Drive & Control

Product Information

:
400V
:
20A
:
1.23V
:
-
:
Each
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

55 In stock

Supplier Direct Ship

Ships within 2-3 business days for in stock items

$10.49 $ 10.49
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $10.49
50 + $9.52
100 + $8.71
250 + $8.05
500 + $7.74
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.