Low

NTE ELECTRONICS  NTE583  RF Schottky Diode, Single, 70 V, 15 mA, 1 V, 2 pF, DO-35

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Capacitance Ct: 2pF
  • Diode Case Style: DO-35
  • Diode Configuration: Single
  • Forward Current If Max: 15mA
  • Forward Voltage VF Max: 1V
  • MSL: -
  • No. of Pins: 2
  • Packaging: Each
  • Reverse Voltage Vr: 70V
  • SVHC: No SVHC (17-Dec-2014)

Availability

Availability:  1,012

Supplier Direct Ship  Continental US Only

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.74 $1.74

Buy

Price

Quantity List Price
1 - 49 $1.74
50 - 99 $1.66
100 - 499 $1.62
500 - 999 $1.58
1000+ $1.49

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
89K1806
1N5711

1N5711

STMICROELECTRONICS

Small Signal Schottky Diode, Single, 70 V, 15 mA, 410 mV, 200 °C

SCHOTTKY RECTIFIER, 15mA, 70V DO-35; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:70V; Forward Current If(AV):15mA; Forward Voltage VF Max:410mV; Forward Surge Current Ifsm Max:-; Operating Temperature Max:200 C ;RoHS Compliant: Yes

7,847

1+ $0.856 10+ $0.61 25+ $0.499 100+ $0.389 More pricing

Buy
  • 7,847 in stock for same day shipping

see cut-off times

 
Check more stock
    More stock available week commencing 9/28/15

Associated Products


Customers Also Bought