Low

NTE5818 - 

Diode Module, 200 V, 12 A, 1.4 V

NTE5818 - Diode Module, 200 V, 12 A, 1.4 V

The actual product may differ from image shown

Manufacturer Part No:
NTE5818
Newark Part No.:
31C4994
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
200V
:
12A
:
1.4V
:
-
:
Each
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

VISHAY

Diode Module, Silicon, 200 V, 12 A, 1.4 V

120 in stock
Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

30 In stock

Supplier Direct Ship

Ships within 2-3 business days for in stock items

$7.60 $ 7.60
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $7.60
50 + $7.33
100 + $7.03
250 + $6.75
500 + $6.51
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.