Low

NTE574 - 

Fast / Ultrafast Diode, General Purpose, 400 V, 1 A, Single, 1 V, 35 ns, 35 A

NTE574 - Fast / Ultrafast Diode, General Purpose, 400 V, 1 A, Single, 1 V, 35 ns, 35 A

The actual product may differ from image shown

Manufacturer Part No:
NTE574
Newark Part No.:
21M5177
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The NTE574 is a 2-pin 400V general purpose Fast Recovery Silicon Rectifier Diode accepts 280Vrms maximum RMS voltage, 20pF typical junction capacitance and 35ns maximum reverse recovery time.
  • Low switching noise
  • Low forward voltage drop
  • Low thermal resistance
  • High current capability
  • High switching capability
  • High surge capability
  • High reliability
  • 50°C/W Junction-to-air thermal resistance

Applications

Industrial, Automation & Process Control

Product Information

:
400V
:
1A
:
Single
:
1V
:
35ns
:
35A
:
150°C
:
DO-41
:
2 Pin
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

5000+ $0.018 10000+ $0.017 15000+ $0.016 25000+ $0.014 More Pricing...

Add

MULTICOMP

Fast / Ultrafast Diode, 300 V, 1 A, Single, 1 V, 50 ns, 30 A

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $0.125 10+ $0.105 50+ $0.044 100+ $0.03 More Pricing...

Add

ON SEMICONDUCTOR

Fast / Ultrafast Diode, 400 V, 1 A, Single, 1 V, 50 ns, 30 A

15,000 in stock

Each (Supplied on Full Reel)

5000+ $0.065 10000+ $0.061 20000+ $0.059 30000+ $0.057 More Pricing...

Add

ON SEMICONDUCTOR

Fast / Ultrafast Diode, 400 V, 1 A, Single, 1 V, 50 ns, 30 A

2,242 in stock

Each (Supplied on Cut Tape)

1+ $0.43 25+ $0.274 50+ $0.196 100+ $0.118 More Pricing...

Add

VISHAY

Fast / Ultrafast Diode, 400 V, 1 A, Single, 1 V, 50 ns, 30 A

5,500 in stock

Each (Supplied on Full Reel)

5500+ $0.067 11000+ $0.064

Add

VISHAY

Fast / Ultrafast Diode, 400 V, 1 A, Single, 1 V, 50 ns, 30 A

3,988 in stock

Each (Supplied on Cut Tape)

1+ $0.49 25+ $0.275 100+ $0.148 250+ $0.133 More Pricing...

Add

ON SEMICONDUCTOR

Fast / Ultrafast Diode, 400 V, 1 A, Single, 1.25 V, 50 ns, 35 A

5,544 in stock
Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

30000+ $0.023 60000+ $0.021

Add

ON SEMICONDUCTOR

Standard Recovery Diode, 400 V, 1 A, Single, 1.1 V, 150 ns, 30 A

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $0.18 25+ $0.164 50+ $0.15 100+ $0.058 More Pricing...

Add

ON SEMICONDUCTOR

Standard Recovery Diode, 400 V, 1 A, Single, 1.1 V, 30 A

Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

131 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/14/18
$0.51 $ 0.51
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.51
50 + $0.499
100 + $0.479
250 + $0.46
500 + $0.451
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.