Low

NTE573 - 

Schottky Rectifier, 60 V, 5 A, Single, DO-27, 2 Pins, 700 mV

NTE573 - Schottky Rectifier, 60 V, 5 A, Single, DO-27, 2 Pins, 700 mV

The actual product may differ from image shown

Manufacturer Part No:
NTE573
Newark Part No.:
29C4719
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The NTE573 is a Schottky barrier Rectifier Diode features low power loss and high efficiency. Surge overload rating to 150A peak. Ideally suited for use in high frequency SMPS, inverters and as free wheeling diodes.
  • Guard ring for transient and ESD protection
  • 42V RMS reverse voltage
  • 400pF Typical junction capacitance

Applications

Power Management, Industrial

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
60V
:
5A
:
Single
:
DO-27
:
2Pins
:
700mV
:
150A
:
125°C
:
Each
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

463 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/29/18
$1.28 $ 1.28
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.28
50 + $1.16
100 + $1.06
250 + $0.98
500 + $0.943
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.