Low

NTE572 - 

Standard Recovery Diode, 1 kV, 6 A, Single, 1.3 V, 500 ns, 300 A

NTE572 - Standard Recovery Diode, 1 kV, 6 A, Single, 1.3 V, 500 ns, 300 A

The actual product may differ from image shown

Manufacturer Part No:
NTE572
Newark Part No.:
31C4975
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The NTE572 is a general purpose fast recovery Silicon Rectifier features high surge current capability, high reliability and low forward voltage drop. Color band denotes cathode end polarity. This rectifier is suitable for fast switching applications.
  • Low leakage
  • 700V Maximum RMS voltage
  • 1000V Maximum DC blocking voltage
  • 100pF Typical junction capacitance

Applications

Power Management

Product Information

:
1kV
:
6A
:
Single
:
1.3V
:
500ns
:
300A
:
175°C
:
-
:
2Pins
:
Each
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

762 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/29/18
$1.03 $ 1.03
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.03
50 + $0.935
100 + $0.855
250 + $0.79
500 + $0.76
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.