Low

NTE5697 - 

Triac, 600 V, 40 A, TO-48, 50 mA, 2.5 V, 40 W

NTE5697 - Triac, 600 V, 40 A, TO-48, 50 mA, 2.5 V, 40 W

The actual product may differ from image shown

Manufacturer Part No:
NTE5697
Newark Part No.:
31C4961
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The NTE5697 is a Bi-directional Triode Thyristor/Triac designed for control of AC loads in applications such as lighting, heating and motor speed control, as well as static switching relays. This NTE 40A series medium power TRIAC may be switched from off-state to conduction for either polarity of applied voltage with positive or negative gate triggering.
  • 12A Peak gate-trigger current
  • 750mW Average gate-power dissipation
  • 1.8°C/W Thermal resistance, junction-to-case

Applications

Lighting, HVAC, Motor Drive & Control, Industrial

Product Information

:
600V
:
40A
:
TO-48
:
50mA
:
2.5V
:
40W
:
350A
:
60mA
:
3Pins
:
100°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 2/5/18

Contact me when back in stock

$25.27 $ 25.27
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $25.27
50 + $24.71
100 + $23.74
250 + $22.77
500 + $22.35
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.