Low

NTE ELECTRONICS  NTE5656  Triac, 400 V, 800 mA, TO-92, 5 mA, 2.2 V, 20 W

NTE ELECTRONICS NTE5656
NTE ELECTRONICS NTE5656
Manufacturer Part No:
NTE5656
Newark Part No.:
31C4940
Technical Datasheet:
See all Technical Docs
NTE ELECTRONICS NTE5656
NTE ELECTRONICS NTE5656

The actual product may differ from image shown

Product Overview

The NTE5656 is a 3-pin Bidirectional Sensitive-gate TRIAC will be switched from off-state to conduction for either polarity of applied voltage with positive or negative gate-trigger current and is designed to be driven directly with IC and MOS devices. This device features a void-free glass passivated chips.

 

Product Information

Peak Repetitive Off-State Voltage, Vdrm:
400V
On State RMS Current IT(rms):
800mA
Triac Case Style:
TO-92
Gate Trigger Current Max (QI), Igt:
5mA
Gate Trigger Voltage Max Vgt:
2.2V
Peak Gate Power:
20W
Peak Non Rep Surge Current Itsm 50Hz:
8A
Holding Current Max Ih:
15mA
No. of Pins:
3Pins
Operating Temperature Max:
100°C
Product Range:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Motor Drive & Control;
  • Lighting;
  • Industrial;
  • HVAC

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor