Low

NTE5609 - 

Triac, 600 V, 8 A, TO-220, 10 mA, 2.5 V, 10 W

NTE5609 - Triac, 600 V, 8 A, TO-220, 10 mA, 2.5 V, 10 W
NTE5609 - Triac, 600 V, 8 A, TO-220, 10 mA, 2.5 V, 10 W

The actual product may differ from image shown

Manufacturer Part No:
NTE5609
Newark Part No.:
31C4919
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The NTE5609 is a 3-pin TRAIC designed for general purpose applications where moderate gate sensitivity is required and is a high performance glass passivated PNPN device.

Applications

Industrial, Power Management

Product Information

:
600V
:
8A
:
TO-220
:
10mA
:
2.5V
:
10W
:
70A
:
10mA
:
3Pins
:
125°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

44 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

40 Further stock expected to ship on May 29, 2018

More stock available week commencing 6/4/18
$4.23 $ 4.23
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.23
50 + $4.08
100 + $3.91
250 + $3.76
500 + $3.62
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.