Low

NTE ELECTRONICS  NTE5608  Triac, 400 V, 8 A, TO-220, 10 mA, 2.5 V, 10 W

NTE ELECTRONICS NTE5608
NTE ELECTRONICS NTE5608
Technical Data Sheet (19.82KB) EN See all Technical Docs

The actual product may differ from image shown

NTE ELECTRONICS NTE5608
NTE ELECTRONICS NTE5608

Product Overview

The NTE5608 is a 3-pin Triac, high performance glass passivated PNPN device. This Triac is designed for general purpose applications where moderate gate sensitivity is required.
  • 10W Peak gate dissipation
  • 1W Gate dissipation

 

Product Information

Peak Repetitive Off-State Voltage, Vdrm:
400V
On State RMS Current IT(rms):
8A
Triac Case Style:
TO-220
Gate Trigger Current Max (QI), Igt:
10mA
Gate Trigger Voltage Max Vgt:
2.5V
Peak Gate Power:
10W
Peak Non Rep Surge Current Itsm 50Hz:
70A
Holding Current Max Ih:
10mA
No. of Pins:
3Pins
Operating Temperature Max:
125°C
Product Range:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Associated Products